Harting 09-67-000-9914 technical specifications.
| Depth | 11.9mm |
| Length | 35.6mm |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-67-000-9914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.