Harting 09-67-000-9925 technical specifications.
| Package/Case | Metal |
| Finish | Tin |
| Length | 38mm |
| Material | Steel |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-67-000-9925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
