Harting 09-67-000-9972 technical specifications.
| Depth | 4.5mm |
| Finish | Nickel |
| Length | 11mm |
| Mount | Bolt |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-67-000-9972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.