Harting 09-67-037-5601 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-67-037-5601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.