Harting 09 69 181 5421 technical specifications.
| Contact Type | Power |
| Gender | F |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 69 181 5421 to view detailed technical specifications.
No datasheet is available for this part.