Harting 09-69-181-7422 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Power Contacts |
| Current Rating | 30A |
| Gender | Female |
| Length | 23mm |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D-Sub Mixed |
| Termination | Solder |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-69-181-7422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.