Harting 09-69-181-7423 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 23mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub-M |
| Termination | Solder |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-69-181-7423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.