Harting 09-69-281-7421 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Gender | Male |
| Length | 22.6mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-69-281-7421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.