This connector features two rows of signal and coax or power contacts with gold plating, suitable for free hanging applications. It is packaged in bulk quantities of 50 units and is compliant with RoHS regulations. The contacts are terminated with solder for secure connections.
Harting 09-69-311-5133 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-69-311-5133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.