Harting 09-69-401-5214 technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub-M |
| Termination | Solder |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-69-401-5214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
