Harting 09 69 401 7214 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 17 |
| Number of Ports | 1 |
| Product Length (mm) | 69.3 |
| Product Depth (mm) | 14.5 |
| Product Height (mm) | 12.5 |
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 17Signal/4Cavity |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5A |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 69 401 7214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.