This Harting connector features 20 contacts with a 2.54mm terminal pitch, suitable for through-hole mounting. It has a straight body orientation and a maximum current rating of 2A. The operating temperature range is -55 to 125 degrees Celsius. The connector is designed for board-to-board and mezzanine applications, with a termination method of soldering.
Harting 09 75 120 6577 technical specifications.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 75 120 6577 to view detailed technical specifications.
No datasheet is available for this part.