Conn SP SO CM4 Module F 5 POS ST Han-Modular®
Harting 09 80 003 0201 technical specifications.
| Type | SP SO CM4 Module |
| Gender | F |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 24VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Han-Modular® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 80 003 0201 to view detailed technical specifications.
No datasheet is available for this part.