Harting 09000005352 technical specifications.
| Material | Rubber, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09000005352 to view detailed technical specifications.
No datasheet is available for this part.