Harting 09020009928 technical specifications.
| Number of Positions | 12 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Harting 09020009928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.