
64-position, 2-row male terminal block with 2.54mm pitch, designed for right-angle, through-hole mounting. Features copper alloy contacts with gold plating, rated for 2A current. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Insulation material is glass, and the component is lead-free and RoHS compliant.
Harting 09023646921 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 15.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09023646921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.