Harting 09023647921 technical specifications.
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09023647921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.