
Harting 09030006162 technical specifications.
| Impedance | 50R |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09030006162 to view detailed technical specifications.
No datasheet is available for this part.
