Harting 09030006182 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 6A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DIN 41612, M-flat |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09030006182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.