
High current female terminal block, 40A rated, featuring a 2.54mm pitch and press-fit termination. Designed for cable mounting, this component adheres to DIN 41612 and M-flat series standards. It is lead-free and RoHS compliant, supplied in bulk packaging with 100 units per package.
Harting 09030006250 technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612, M-flat |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09030006250 to view detailed technical specifications.
No datasheet is available for this part.