
PCB Terminal, a female socket contact type, features a copper alloy contact material with gold plating. This module-style component offers a 2A current rating and 250V voltage rating, with a single contact. Designed for crimp termination, it is RoHS compliant and lead-free. Supplied in bulk packaging with 100 units per package.
Harting 09030006260 technical specifications.
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09030006260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.