Harting 09030006261 technical specifications.
| Contact Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09030006261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.