Harting 09030006269 technical specifications.
| Impedance | 75R |
| Mount | PCB |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09030006269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.