
64-contact, 3-row male right-angle board-to-board connector with a 2.54mm pitch. Features copper alloy contacts with nickel and gold plating, a 2A current rating, and a solder terminal. This UL94 V-0 rated component offers 400 mating cycles and is RoHS compliant.
Harting 09031606901 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 17.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Length | 94mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 60 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | M |
| Tail Length | 3mm |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09031606901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.