64-contact, 2-row male right-angle receptacle with a 2.54mm pitch. Features copper alloy contacts with nickel and gold plating, rated for 2A maximum current. Through-hole mounting with a 3mm solder tail, suitable for board-to-board applications. Insulation material is glass, with a UL94 V-0 flammability rating. Compliant with IEC standards and RoHS.
Harting 09031642921 technical specifications.
| Approvals | IEC |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 17.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Length | 94mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | C |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09031642921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.