64-contact, 3-row male board-to-board header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features copper alloy contacts with gold plating, rated for 2A current. Constructed with PBT insulation and a UL94 V-0 flammability rating, operating between -55°C and 125°C. This DIN 41612 series component offers a solder termination and a total of 96 positions, with 64 loaded contacts.
Harting 09031642921222 technical specifications.
| Package/Case | 612 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09031642921222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.