
32-position, 3-row female board-to-board connector with a 2.54mm pitch. Features straight orientation, solder termination, and a locking mechanism. Constructed with copper alloy contacts plated in nickel and gold, offering a 2A current rating and 400 mating cycles. Insulated with glass and rated UL94 V-0 for flammability. Compliant with RoHS and IEC standards.
Harting 09032246805 technical specifications.
| Approvals | IEC |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Length | 94.9mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | M |
| Tail Length | 4.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032246805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
