
32-contact, 3-row female straight board-to-board connector with a 2.54mm pitch. Features copper alloy contacts with gold plating, a 2A current rating, and a solder termination. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating and glass insulation. Designed for through-hole mounting, this RoHS compliant component offers a 1kV test voltage.
Harting 09032326824 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Length | 94.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 96 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032326824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
