
32-contact, 3-row female straight solder terminal header for board-to-board applications. Features a 2.54mm pitch, 2A current rating, and 250V DC rated voltage. Constructed with a grey glass polyester insulator and copper alloy contacts with gold plating. Rated for 400 mating cycles and operates within a -55°C to 125°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
Harting 09032326825 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Length | 4mm |
| Lead Pitch | 5.08mm |
| Length | 94.9mm |
| Material | Glass, Polyester |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 96 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 45mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 4.5mm |
| Termination | Solder |
| Test Voltage | 1kV |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032326825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.