Harting 09032426830 technical specifications.
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 42 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 4.5mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032426830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.