
96-position, 3-row DIN 41612 receptacle with a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 2A current and 500 mating cycles. Through-hole mounting with straight orientation and solder termination. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating. Glass insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09032962825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Length | 94mm |
| Mating Cycles | 500 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032962825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
