
Harting 09060006432 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Receptacle |
| Mating Cycles | 400 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09060006432 to view detailed technical specifications.
No datasheet is available for this part.