Harting 09060009572 technical specifications.
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09060009572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.