Harting 09060009985 technical specifications.
| Package/Case | 100 |
| Depth | 8mm |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09060009985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.