
This connector tool features 32 positions with a current rating of 6A and is designed to operate within a temperature range of -55°C to 125°C. The contacts are made of copper alloy and plated with gold. The tool is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The connector is part of the DIN 41612 series and has a pitch of 5.08mm.
Harting 09060019919 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 32 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09060019919 to view detailed technical specifications.
No datasheet is available for this part.