
Harting 09060452872 technical specifications.
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 45 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09060452872 to view detailed technical specifications.
No datasheet is available for this part.
