Harting 0906115292101 technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 10.16mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 0906115292101 to view detailed technical specifications.
No datasheet is available for this part.