
This 15A terminal block features gold-plated contacts and PBT insulation, and is designed for through-hole mounting. It is rated for operation between -55°C and 125°C. The block has 2 rows with 15 positions and is packaged in bulk quantities of 20. It meets the requirements of UL94 V-0 flammability rating and is compliant with RoHS regulations.
Harting 09061152991 technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09061152991 to view detailed technical specifications.
No datasheet is available for this part.
