
Harting 09061312922 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09061312922 to view detailed technical specifications.
No datasheet is available for this part.
