
31-contact, 3-row male receptacle with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features copper alloy contacts with silver and gold plating, rated for 6A current and 500V voltage. Insulation is glass, with a polyester housing and UL94 V-0 flammability rating. Offers 400 mating cycles and operates within a -55°C to 125°C temperature range.
Harting 09061316922 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 6A |
| Depth | 24.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Length | 3mm |
| Lead Pitch | 5.08mm |
| Length | 93.95mm |
| Material | Polyester |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pin Length | 3mm |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MH |
| Tail Length | 3mm |
| Termination | Solder |
| Test Voltage | 1.5kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09061316922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.