48-contact, 3-row male right-angle header receptacle with a 5.08mm pitch. Features copper alloy contacts with gold plating, rated for 6A and 125V. Through-hole mounting with solder termination and a 3mm tail length. Operates from -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Harting 09061482901 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Length | 93.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09061482901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.