
48-contact, 3-row male right-angle receptacle with a 5.08mm pitch. Features gold-plated copper alloy contacts for 400 mating cycles and a 6A current rating. Insulated with glass and rated UL94 V-0, this through-hole component operates from -55°C to 125°C. Solder termination and a grey housing complete the design.
Harting 09061486901 technical specifications.
| Color | Grey |
| Contact Material | Copper, Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22mm |
| Insulation Material | Glass |
| Length | 93.9mm |
| Mating Cycles | 400 |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| Width | 93.9mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09061486901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
