48-contact, 3-row male header with a 2.54mm pitch, designed for board-to-board applications. Features right-angle orientation with solder termination and a 3mm tail length. Constructed with copper alloy contacts plated in gold, and a nylon insulator rated UL94 V-0 for flammability. Offers a current rating of 2A and a maximum operating temperature of 125°C. This lead-free, RoHS-compliant component is suitable for demanding environments.
Harting 09061486901222 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 93.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 48 |
| Number of Poles | 48 |
| Number of Positions | 48 |
| Number of Positions Loaded | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09061486901222 to view detailed technical specifications.
No datasheet is available for this part.