Harting 0906148692100 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Mating Cycles | 400 |
| Number of Contacts | 48 |
| Number of Poles | 47 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harting 0906148692100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.