Harting 09062093201 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062093201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.