
Rectangular power connector, female receptacle, featuring 15 contacts arranged in 2 rows with a 10.16mm pitch. Contact material is copper alloy with gold or silver plating, rated for 15A current and 500V DC. Insulation is glass and polyester, with a UL94 V-0 flammability rating. Designed for panel mounting with straight orientation and Faston termination, it offers 500 mating cycles and operates between -65°C and 125°C.
Harting 09062152811 technical specifications.
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 15A |
| Depth | 14.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Length | 94.75mm |
| Material | Polyester |
| Mating Cycles | 500 |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Faston |
| Test Voltage | 3.1kV |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062152811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.