2-row female Euro connector with 15 contacts and a 0.4 inch pitch. Features straight solder termination and a locking plug design. Constructed with copper contacts plated in silver, and glass insulation. Rated UL94 V-0 for flammability and offers 500 mating cycles. Through-hole mounting and RoHS compliant.
Harting 09062152821 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062152821 to view detailed technical specifications.
No datasheet is available for this part.