15-contact, 2-row female receptacle with a 10.16mm pitch, designed for board-to-board applications. Features silver-plated copper alloy contacts, a 15A current rating, and a 500V DC rated voltage. This straight, panel-mount connector offers 500 mating cycles and operates within a temperature range of -65°C to 125°C. Constructed with grey thermoplastic insulation and a polyester housing, it meets UL94 V-0 flammability standards.
Harting 09062152871 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 14.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 31.01mm |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Pitch | 10.16mm |
| Length | 94.75mm |
| Material | Polyester, Thermoplastic |
| Mating Cycles | 500 |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Faston |
| Test Voltage | 3.1kV |
| DC Rated Voltage | 500V |
| Width | 94.75mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062152871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.