Harting 09062152890 technical specifications.
| Current Rating | 15A |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062152890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.