Harting 09062162411 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 15A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.256inch |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Quick Connect |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062162411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.